1-881545-4
AMP SHUNT ASS'Y
Upgrade your electronic connections with the AMP SHUNT ASS'Y, a crucial component in the Modu Connector System. This black assembly, crafted from UL 94V-0 rated thermoplastic, ensures reliable performance and safety. With two phosphor bronze contacts plated in tin, it offers a pitch of 2.54mm/.1in for seamless integration. Featuring a low-profile design and open-top Novo shunt style, it guarantees easy handling and maintenance. RoHS compliant and with a contact amperage of 3A, this assembly is perfect for industrial applications. Each package contains 14,000 loose pieces, ready to streamline your PCB connections. Upgrade your setups with this high-quality connector assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-881545-4 |
Color: | Black |
Series: | Modu Connector System |
Housing Material: | Thermoplastic |
Number of Contacts: | 2 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Pitch: | .1 in, 2.54 mm |
Jumper/Shunt: | Shunt |
Package Quantity: | 14000 |
Contact Amperage: | 3 A |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | 359 |
Profile: | Low |
Packaging: | Loose Piece |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Product Code: | 5239 |
ECCN: | EAR99 |
Termination Resistance: | 15 mΩ |
Height: | .228 in, 5.8 mm |
Handle: | With |
Shunt Style: | Open Top |
Shunt Type: | Novo |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-881545-4 |
SKU: | AMP1-881545-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |