| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60415-2 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .012 in, .3 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .3 - .8 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP60415-2 |
60415-2
| Heilind Number: | AMP60415-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 60415-2 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 110 series receptacle terminal. Crafted from durable brass with a tin plating, it ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Designed for convenience, this straight orientation terminal accommodates 18-22 AWG (0.3-0.8 mm²) wires, with a compatible tab width of 2.8 mm (.11 in) and thickness of .3 mm (.012 in). The F-Crimp design guarantees secure attachment, while the open barrel construction simplifies installation. Whether for industrial or DIY projects, trust in our RoHS-compliant receptacle terminal for efficient and durable connectivity.


