62000-2
SPLICE AMVAR 600-3000 020TPBR
Enhance connectivity with our SPLICE AMVAR 600-3000 020TPBR, a crucial component in the AMPLIVAR Terminals and Splices series. This splice is designed to accommodate wire sizes ranging from .3 to 1.5 mm², ensuring compatibility with a wide range of applications. With a contact plating of tin, it guarantees optimal conductivity and corrosion resistance. Operating at a temperature range of 600-3000 CMA, this splice is suitable for heavy-duty industrial usage. Its open barrel type allows for easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connection solutions with this high-quality splice, essential for efficient and reliable electrical systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 62000-2 |
Series: | AMPLIVAR Terminals and Splices |
Contact Plating: | Tin |
Wire Size: | 15 - 22 AWG, .3 - 1.5 mm², 600 - 3000 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP62000-2 |
Plating Material: | Tin |
Weight per Piece: | .293 g |
Splice Material: | Brass |
Splice Capacity: | 3 |
Strip Orientation: | End Feed |
Number of Serrations: | 7 |
Terminal and Splice Type: | Splice |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 5.72 mm / .225 in |
Operating Voltage: | 250 V |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Splice Type: | Pigtail Splice |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Serrated: | Yes |
Crimp Width: | 2.79 mm / .11 in |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/15/2019 | P-19-017766 - Manufacturing Location Change. Following PNs are currently single manufacturing source at TE Lickdale, USA. These parts will be Dual manufacturing source at TE Lickdale USA and TE Qingdao China in the future. | Download |
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |
06/17/2013 | CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT. | Download |