62341-1
MIN AMVAR SPL 480-1500 014TPBR
Enhance your electrical connections with our MIN AMVAR SPL 480-1500 014TPBR splice, a versatile solution from the AMPLIVAR Terminals and Splices series. Designed for efficiency, this tin-plated splice accommodates wire sizes ranging from .2 to .75 mm² (480-1500 CMA, 18.5-24 AWG), making it suitable for a variety of applications. Its open barrel design ensures easy installation, while its non-insulated construction allows for seamless integration. RoHS compliant, this splice meets environmental standards without compromising performance. Elevate your connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 62341-1 |
Series: | AMPLIVAR Terminals and Splices |
Contact Plating: | Tin |
Wire Size: | 18.5 - 24 AWG, .2 - .75 mm², 480 - 1500 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP62341-1 |
Plating Material: | Tin |
Weight per Piece: | .075 g |
Splice Material: | Brass |
Splice Capacity: | 2 |
Strip Orientation: | Side Feed |
Number of Serrations: | 3 |
Terminal and Splice Type: | Splice |
Material Thickness: | .36 mm / .014 in |
Overall Length: | 4.95 mm / .195 in |
Operating Voltage: | 250 V |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Splice Type: | Pigtail Splice |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Serrated: | Yes |
Crimp Width: | 2.03 mm / .08 in |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/25/2019 | E-19-008673 - Product Improvement. Following part numbers are changed the current splice methods to paper splice for ease the operation and efficiency improvement for customers. | Download |