62445-1
187 AMVAR FFTAB FLT 020TPBR
Enhance your electrical connections with our AMPLIVAR Terminals and Splices, meticulously crafted for optimal performance. Made of durable brass with a protective tin plating, these straight-tab terminals ensure reliable conductivity. With a 25.78 mm overall length and compatibility with 4.75 mm (.187 in) tab widths, they're suitable for a wide range of applications. Certified for RoHS compliance and capable of withstanding temperatures up to 105°C (221°F), these terminals guarantee both safety and efficiency. Perfect for wire sizes ranging from 1.65 to 3.31 mm² (3000-7000 CMA), they feature F-Crimp technology for secure attachments. Trust in our Quick Disconnects for seamless integration into your projects, whether at home or in a professional setting. Elevate your connectivity with these high-quality tab terminals.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 62445-1 |
Series: | AMPLIVAR Terminals and Splices |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 25.78 mm |
Material: | Brass |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 1.65 - 3.31 mm², 3000 - 7000 CMA |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP62445-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .51 mm / .02 in |
Wire Insulation Support: | Without |
Wire/Cable Type: | Magnet Wire |
Insertion Force: | Normal |
Insulated: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/20/2014 | E-14-003903 - Document Clarification. Part and Drawing revision mismatch. | Download |