Enhance your connectivity with our AMPLIVAR Terminals and Splices, featuring a straight orientation for seamless integration. Crafted from durable brass with a tin plating, these Quick Disconnect Tabs ensure reliable contact. Suitable for wire sizes ranging from 16 to 22 AWG, they offer a secure grip with F-Crimp technology. With an overall length of 1.015 inches and a temperature range of up to 105°C, they meet high-performance standards. RoHS compliant and versatile in applications, these terminals are essential for efficient electrical connections. Elevate your projects with our premium Tab Terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 62447-1
Series: AMPLIVAR Terminals and Splices
Contact Material: Brass
Contact Plating: Tin
Overall Length: 1.015 in, 25.78 mm
Material: Brass
Compatible Tab Width: .187 in, 4.75 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 16 - 22 AWG, .32 - 1.31 mm², 600 - 3000 CMA
Crimp Type: F-Crimp
Barrel Type: Open
Product: Quick Disconnects
Product Type: Tab
SKU: AMP62447-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .51 mm / .02 in
Mating Retention Type: Locking Lance
Wire Insulation Support: Without
Locking Lance Height: .469 mm / .0185 in
Wire/Cable Type: Magnet Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/20/2014 E-14-003903 - Document Clarification. Part and Drawing revision mismatch. Download