62627-2
FASTON .250 FLAG TEST TAB 032BR
Easily connect wires with our FASTON .250 Flag Test Tab, designed for efficient termination with a screw. This 032BR terminal features a straight orientation for seamless installation and is ideal for stud mounting. Crafted for PCB applications, it ensures reliable connectivity. Compliant with RoHS standards, it guarantees environmentally-friendly usage. Explore our range of connectors and terminals for all your wiring needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 62627-2 |
Termination Method: | Screw |
Terminal Type: | Tab |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP62627-2 |
series: | FASTON 250 |
Plating Material: | Unplated |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | None |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 3.68 mm / .145 in |
Stud Diameter: | 3.68 mm / .145 in |
Insertion Force: | Normal |
Terminates To: | Printed Circuit Board |
FASTON: | Yes |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |