Enhance your electrical connections with this durable and reliable 12-10 AWG TPBR Ring Tongue connector. Crafted from high-quality brass, it ensures optimal conductivity and performance in a straight orientation. With a stud size of 1/4, it accommodates a wire size range of 3.31-5.26mm² (10-12 AWG), making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), this connector guarantees steadfast functionality. Its open barrel design facilitates easy installation, while its straight terminal angle offers convenience. Compliant with RoHS standards, it is an environmentally conscious choice. Whether for professional or DIY use, this connector from our Rings & Spades collection is a must-have component for your electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62691-2
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:1/4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm², 6529 - 10382 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP62691-2
Plating Material:Tin
Number of Holes:1
Underplating Material:Nickel
Wire Insulation Diameter (Max):5.334 mm / .21 in
Wire Insulation Diameter:3.81 - 5.33 mm / .15 - .21 in
Overall Length:26.67 mm / 1.05 in
Stud Diameter:6.73 mm / .265 in
Tongue Thickness:.76 mm / .03 in
Wire Insulation Diameter (Min):.15 in
Barrel Inside Diameter:4.57 mm / 3.55 mm / .14 in / .18 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: