Enhance the connectivity of your electrical systems with our 4 3/8" Solis R terminal. Designed for optimal performance, this ring tongue connector features a 3/8" stud size and offset orientation, ensuring a secure and efficient connection. With an operating temperature range of 170°C (338°F), it's suitable for a variety of environments. Accommodating 4 AWG wire sizes and 16.8 - 26.7 mm², the closed barrel design provides added protection. RoHS compliant and with straight terminal angle, it meets industry standards for safety and quality. Perfect for a range of applications, from automotive to industrial, this terminal is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 36815
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:16.8 - 26.7 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP36815
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:1.962 g
Number of Holes:1
Overall Length:53.09 mm / 2.09 in
Stud Diameter:9.91 mm / .39 in
Tongue Thickness:1.78 mm / .07 in
Barrel Inside Diameter:7.57 mm / .298 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: