62895-1
MAG-MATE POKE-IN TAB 018 TPBR
Discover the convenience of our MAG-MATE POKE-IN TAB 018 TPBR, the perfect solution for seamless wire termination in your electronic projects. Designed for easy crimping with IDC Standard method, these terminals are compatible with 18-22 AWG wire sizes, ensuring a secure and reliable connection every time. The poke-in tab terminal splice type offers quick and efficient installation, while the RoHS compliance guarantees environmentally-friendly manufacturing. Trust in our Magnet Wire Terminals for top-quality performance in all your connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62895-1 |
Series: | MAG-MATE |
Termination Method: | Crimp, IDC Standard |
Terminal Type: | Poke-In |
Wire Size: | 18 - 22 AWG, .3 - .8 mm² |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP62895-1 |
Plating Material: | Tin |
Terminal Orientation: | Flag |
Material Thickness: | .45 mm / .018 in |
Overall Length: | 9.6 mm / .378 in |
Lead Wire Size: | 22 - 18 AWG / .3 - .9 mm² |
Stock Thickness (Magnet Wire Side): | .46 mm / .018 in |
Terminal Height: | 6.98 mm / .275 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Crimp Area Length: | 5.28 mm / .208 in |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |