62896-1
MAG-MATE POKE-IN TAB 018 PTPBR
Easily connect wires with our MAG-MATE POKE-IN TAB 018 PTPBR terminals. Designed for convenience, these terminals feature a crimp and IDC standard termination method, perfect for 18-22 AWG wire sizes. The poke-in terminal type ensures a secure connection, while the tab splice type adds versatility to your wiring projects. With RoHS compliance, you can trust in the quality and safety of these magnet wire terminals. Upgrade your connector solutions with this essential component from our MAG-MATE series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62896-1 |
Series: | MAG-MATE |
Termination Method: | Crimp, IDC Standard |
Terminal Type: | Poke-In |
Wire Size: | 18 - 22 AWG, .3 - .8 mm² |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP62896-1 |
Plating Material: | Tin |
Terminal Orientation: | Flag |
Wire Insulation Diameter (Max): | 2.54 mm / .1 in |
Material Thickness: | .45 mm / .018 in |
Overall Length: | 12.52 mm / .493 in |
Accepts Wire Insulation Diameter Range: | 1.52 - 2.54 mm / .06 - .1 in |
Lead Wire Size: | 22 - 18 AWG / .3 - .9 mm² |
Stock Thickness (Magnet Wire Side): | .457 mm / .018 in |
Terminal Height: | 6.98 mm / .275 in |
Wire Insulation Support: | With |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Crimp Area Length: | 8.2 mm / .323 in |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/06/2014 | E-13-008483-C - Drawings affected by this PCN are already upto date towards the change proposed in PCN E-13-008483. Hence they are not revised. | Download |
03/28/2014 | E-13-017177 - CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400. | Download |