1217132-1
TAB, POKE-IN, MAG-MATE
Easily and securely connect wires with our TAB, POKE-IN, MAG-MATE terminals. Designed for efficient crimping, these terminals feature a convenient Poke-In terminal type for quick and reliable wire insertion. With a focus on quality and durability, they are part of our MAG-MATE series, ensuring they meet high standards. Perfect for various applications, these terminals are essential for any wiring project. Rest assured, they are RoHS compliant, making them environmentally friendly. Explore our wide range of connectors, terminals, and housings for all your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217132-1 |
Series: | MAG-MATE |
Termination Method: | Crimp |
Terminal Type: | Poke-In |
Product: | Magnet Wire Terminals |
SKU: | AMP1217132-1 |
Plating Material: | Tin |
Wire Insulation Diameter (Max): | 2.54 mm / .1 in |
Material Thickness: | .45 mm / .018 in |
Overall Length: | 12.52 mm / .493 in |
Accepts Wire Insulation Diameter Range: | 1.52 - 2.54 mm / .06 - .1 in |
Lead Wire Size: | 22 - 18 AWG / .3 - .8 mm² |
Stock Thickness (Magnet Wire Side): | .45 mm / .018 in |
Terminal Height: | 6.98 mm / .275 in |
Wire Insulation Support: | With |
Sealable: | No |
Crimp Area Length: | 5.96 mm / .235 in |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |