62897-1

Heilind Number:AMP62897-1
Manufacturer:TE Connectivity
Manufacturer Number:62897-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MAG-MATE POKE-IN TAB 020 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 62897-1
Series:MAG-MATE
Termination Method:Crimp, IDC Standard
Terminal Type:Poke-In
Wire Size:18 - 22 AWG, .3 - .8 mm²
Terminal / Splice Type:Tab
Product:Magnet Wire Terminals
SKU:AMP62897-1

Detailed Description

Enhance your wire connection setup with our MAG-MATE POKE-IN TAB 020 TPBR. Designed for easy installation, these terminals feature a Crimp IDC Standard termination method, ensuring a secure and reliable connection. With a Poke-In terminal type, they accommodate wire sizes ranging from 18 to 22 AWG (.3 to .8 mm²), making them versatile for various applications. The Tab terminal splice type further enhances connectivity. Manufactured with high-quality materials, these terminals are RoHS compliant, meeting environmental standards. Upgrade your connector arsenal with our Magnet Wire Terminals for efficient and durable performance.