Enhance your electrical connections with our FASTON 250 Receptacle. Designed for seamless performance, this terminal features a reversible flag orientation for added versatility. Crafted from durable phosphor bronze with a tin plating, it ensures reliable conductivity. With a wire size compatibility ranging from 16 to 20 AWG, it caters to a variety of applications. The F-Crimp mechanism guarantees secure fastening, while the open barrel design accommodates wire insulation diameters between 2.29 and 3.3 mm. Operating smoothly in temperatures from -40 to 110°C, it's suitable for diverse environments. RoHS compliant and supplied by Quick Disconnects, this receptacle is a quality component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63137-1
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:16.26 mm, .64 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Reversible Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63137-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: