Enhance your electrical connections with our FASTON 187 Flag Receptacle, designed for seamless integration with 18-14 AWG wires. Crafted from durable brass with an unplated finish, this terminal ensures reliable conductivity in a range of environments, from -40 to 110°C (-40 to 230°F). Its F-Crimp design and open barrel facilitate easy installation, while the 4.75mm (.187 in) tab width accommodates various applications. With a compact overall length of 10.92mm (.43 in) and a low-profile flag orientation, this receptacle is ideal for space-constrained setups. RoHS compliant for environmental responsibility, it's part of our extensive line of high-quality Quick Disconnects, offering efficient solutions for your connectivity needs. Elevate your projects with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 63316-1
Series: FASTON 187
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 10.92 mm, .43 in
Material: Brass
Compatible Tab Width: .187 in, 4.75 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 14 - 18 AWG, .82 - 2.08 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .06 - .15 in, 1.52 - 3.81 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP63316-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Line: Budget
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: