Enhance wire connectivity with our TAB SPECIAL 025TPBR from the FASTON 110 series. Crafted from durable brass with tin plating, this straight-orientation tab terminal ensures reliable performance in a wide temperature range. Its F-Crimp design accommodates 30 AWG wires, while the .11-inch compatible tab width and .032-inch thickness offer versatility in various applications. RoHS-compliant and designed for quick disconnects, it's an essential component for efficient and secure wire termination. Upgrade your connectivity solutions with this high-quality tab terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63535-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:.05 mm², 30 AWG
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Tab
SKU:AMP63535-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.61 mm / .024 in
Wire Insulation Support:Without
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: