63607-1
MAG MATE 250 FTAB 30-27 TPBR
Elevate your wire connectivity with the MAG MATE 250 FTAB 30-27 TPBR terminal. Part of the MAG-MATE series, this push wire terminal features IDC Standard termination method for effortless installation. Its tab terminal type ensures secure connections, while the hole mating retention type adds extra stability. Crafted for convenience, this terminal splice type is a reliable choice for various applications. Compliant with RoHS regulations, it's a sustainable solution for your wire terminal needs. Explore its benefits in our wide range of products, which includes connectors, crimp terminals, housings, splices, and lugs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63607-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63607-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .032 in |
Overall Length: | 18.97 mm / .746 in |
Magnet Wire Size: | 28 - 24 AWG / .32 - .5 mm |
Stock Thickness (Magnet Wire Side): | .31 mm / .012 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 9 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |