1217152-1
MAG-MATE.250 TAB 300 SER.
Enhance your wire connections with our MAG-MATE Tab Terminals, designed for efficient and durable performance. With a .250 tab size and a hole mating retention type, these terminals ensure secure and reliable connectivity. Featuring IDC Standard termination method, they offer easy installation for streamlined assembly processes. With a total of 300 terminals in a pack, you'll have an ample supply for your projects. RoHS compliant and crafted with high-quality materials, these terminals are suitable for various applications in automotive, industrial, and electronic settings. Elevate your wire termination game with our MAG-MATE Tab Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217152-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1217152-1 |
Plating Material: | Tin |
Cavity Size: | Size 3 |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .635 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 18.97 mm / .746 in |
Magnet Wire Size: | 30 - 28 AWG / .25 - .32 mm |
Stock Thickness (Magnet Wire Side): | .3 mm / .012 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |