63499-1
MAG-MATE 250 F TAB 30-27 TPBR
Enhance your wire connections with the MAG-MATE 250 F TAB 30-27 TPBR. Part of the MAG-MATE series, these terminals feature IDC Standard termination method for easy installation. Designed with Tab terminal type and mating retention through holes, they ensure secure and reliable connectivity. Perfect for various applications, these RoHS-compliant terminals are a must-have for any project requiring top-quality wire connections. Upgrade your setup with these high-performance components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63499-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63499-1 |
Plating Material: | Tin |
Cavity Size: | Size 3 |
Body Shape: | Wide |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .032 in |
Overall Length: | 18.97 mm / .747 in |
Aluminum Wire Size: | 28 - 25 AWG / .08 - .16 mm |
Magnet Wire Size: | 30 - 27 AWG / .25 - .36 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 6 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/25/2019 | E-19-008673 - Product Improvement. Following part numbers are changed the current splice methods to paper splice for ease the operation and efficiency improvement for customers. | Download |
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. |
Download |