63499-2
MAG-MATE 250 F TAB 30-27 TPBR
Introducing the MAG-MATE 250 F TAB 30-27 TPBR, a cutting-edge solution in wire termination technology. Part of the renowned MAG-MATE series, this terminal boasts IDC Standard termination method for seamless connectivity. With a Tab terminal type and Hole mating retention, it ensures a secure fit for your wiring needs. Crafted for efficiency, it features a Tab terminal splice type, making installation a breeze. Manufactured by leading supplier Magnet Wire Terminals, this product is not only high-performance but also environmentally friendly with its RoHS compliance. Perfect for various applications, from connectors to crimp terminals, this versatile terminal is a must-have in any toolkit. Upgrade your connectivity solutions with the MAG-MATE 250 F TAB 30-27 TPBR.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63499-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Hole |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63499-2 |
Plating Material: | Tin |
Cavity Size: | Size 3 |
Body Shape: | Wide |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .8 mm / .032 in |
Overall Length: | 18.97 mm / .747 in |
Aluminum Wire Size: | 28 - 25 AWG / .08 - .16 mm |
Magnet Wire Size: | 30 - 27 AWG / .25 - .36 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 6 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |