63920-1
MAG-MATE 250F TAB 27-23 TPBR
Introducing the MAG-MATE 250F TAB 27-23 TPBR, a high-performance wire terminal designed for seamless connectivity in industrial applications. Part of the MAG-MATE series, this terminal boasts IDC Standard termination method and Tab terminal type, ensuring easy and efficient installation. Its mating retention type, Dimple, provides secure connections, while its rohs_compliance guarantees environmental responsibility. Perfect for use with magnet wire, this terminal is a reliable choice for a wide range of projects. Upgrade your connectivity solutions with the MAG-MATE 250F TAB 27-23 TPBR.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63920-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63920-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 18.97 mm / .746 in |
Magnet Wire Size: | 27 - 23 AWG / .36 - .57 mm |
Stock Thickness (Magnet Wire Side): | .41 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 10 |
Comment: | Half hard temper brass |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |