63810-1
TERMINAL MAG-MATE TAB TPBR
Enhance your wire connectivity with our MAG-MATE TERMINAL. Featuring a Tab TPBR design, this innovative connector offers secure termination through IDC Standard methods. Crafted for efficiency, it simplifies wire installation with its push wire functionality. RoHS compliant and part of our Magnet Wire Terminals series, it ensures both performance and environmental responsibility. Explore seamless connectivity in various applications with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 63810-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP63810-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Tab Width: | 1.57 mm / .062 in |
Mating Tab Thickness: | .813 mm / .032 in |
Material Thickness: | .81 mm / .032 in |
Overall Length: | 22.1 mm / .87 in |
Magnet Wire Size: | 30 AWG / .25 mm |
Stock Thickness (Magnet Wire Side): | .254 mm / .01 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |