640384-4
04P MTA156 HDR ASSY STR RND SN
Enhance power connectivity in your electronic devices with our MTA 156 series board-mount header connector. With UL and CSA standards met, this connector ensures safe and reliable performance. Featuring a durable polyester housing and copper alloy contacts with tin plating, it offers excellent conductivity and longevity. The 3.96mm pitch and 4-pin layout cater to power transmission needs, while the 600V AC voltage rating guarantees high-power capabilities. Operating in a wide temperature range (-55 to 105°C), this connector is suitable for various environments. Its through-hole solder termination method provides secure assembly, and the natural housing color adds versatility to your design. With 2000 pieces in a package, this connector is ideal for bulk applications. Compliant with RoHS regulations, it meets environmental standards without compromising quality. Elevate your power connectivity solutions with this efficient and dependable header connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 640384-4 |
Series: | MTA 156 |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 2000 |
Contact Amperage: | 7 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 15 µin |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector Length: | 15.85 mm, .624 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .14 in, 3.56 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 640384-4 |
SKU: | AMP640384-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |