640384-5

05P MTA156 HDR ASSY STR RND SN

Enhance power connectivity in your electronic devices with this MTA 156 series connector. Designed for board mount installation, it features durable polyester housing with UL 94V-0 flammability standard compliance. With 5 pin contacts, each capable of handling 7A at 600V AC, this connector is ideal for power applications. The through-hole solder termination method ensures secure attachment to the PCB, while the tin-plated copper alloy contacts guarantee reliable conductivity. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), it's suitable for various environments. This plug-type header, with inline contact layout, offers easy wire-to-board connectivity. RoHS compliant and CSA/UL certified, it meets stringent quality standards for peace of mind. Perfect for appliances and other power-intensive systems, this connector is a vital component in your electronic assembly. Packaged in quantities of 1000, it's ready for large-scale production. Upgrade your power connections with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640384-5
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:15 µin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:5
Contact Layout:Inline
Connector Length:19.81 mm, .78 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:640384-5
SKU:AMP640384-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: