640385-5

05P MTA156 HDR ASSY SQ R/A

Experience reliable power connections with our MTA 156 series board mount header. Designed for industrial use, this connector features UL and CSA standards compliance, ensuring safety and quality. With a polyester housing, copper alloy contacts, and tin plating, it offers durability and efficient power transfer. Its inline layout with 5 tab contacts allows for easy and secure connections to printed circuit boards. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it is suitable for various environments. The natural housing color and right-angle mount orientation provide versatility in installation. Ideal for power applications, this header is RoHS compliant, meeting environmental standards. Whether for appliances or other devices, trust in the performance of this MTA 156 connector for your power connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640385-5
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:7 A
Number of Positions:5
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:150 µin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:5
Contact Layout:Inline
Connector Length:19.81 mm, .78 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.39 in, 9.906 mm
ECCN:EAR99
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:640385-5
SKU:AMP640385-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/20/2012Changing pin length back to 0.650".
Download
05/28/2012Reduce pin length .100" on the connector side of header
Download