641876-3

12P MTA156 HDR ASSY FL STR SN

Enhance power connectivity with the MTA 156 series board mount connector. Designed for reliability, this connector features CSA and UL standards compliance, ensuring safe operation in various applications. Its housing, made of durable Polyester - GF, houses 12 contact positions, each capable of carrying up to 7A at 600V AC. With a contact layout of Inline and termination via Through Hole - Solder method, it offers secure and efficient power transmission. The natural housing color and vertical mount orientation make it versatile for different setups. This header type connector, part of our wide range of power connectors, is essential for appliances and other power circuit applications. RoHS compliant and with a high flammability rating of UL 94V-0, it guarantees both performance and safety. Indispensable for wire-to-board connections, this connector is a reliable component in your electronic assembly projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 641876-3
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:12
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Number of Loaded Positions:11
Mating Retention Type:Friction Lock
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.12 in, 3.04 mm
Connector Height:10.8 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:12
Contact Layout:Inline
Connector Length:47.84 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:10.16 mm, .4 in
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.6 mm
Header Type:Unshrouded
Contact Retention:Without
Number of Blocked Positions:1
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:641876-3
SKU:AMP641876-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: