641937-2
03P MTA156 HDR ASSY SQ W/O#3
Enhance your power connectivity with our MTA 156 series board mount connector. Designed for efficiency and reliability, this connector features UL and CSA standards compliance, ensuring safety in operation. With a housing made of durable thermoplastic polyester and copper alloy contacts, it guarantees robust performance in various applications. The 3.96mm pitch and 600V AC voltage rating make it ideal for power transmission. This connector, with 3 positions and inline contact layout, offers seamless integration onto printed circuit boards. Its compact and vertical mount orientation saves space, while the friction lock mating retention type ensures secure connections. Operating in a wide temperature range from -55 to 105°C, it is suitable for demanding environments. RoHS compliant and with UL 94V-0 flammability rating, it meets environmental and safety standards. Perfect for appliances and other power applications, this header connector is a reliable solution for your connectivity needs. With a package quantity of 3000, it is available in natural housing color. Upgrade your power systems with this high-quality wire-to-board connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 641937-2 |
Series: | MTA 156 |
Housing Material: | Thermoplastic Polyester |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin, Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 3000 |
Contact Amperage: | 7 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Number of Loaded Positions: | 2 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .12 in, 3.048 mm |
Connector Height: | 10.8 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector Length: | 11.89 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .146 in, 3.7 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Number of Blocked Positions: | 1 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 641937-2 |
SKU: | AMP641937-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |