641937-3
03P MTA156 HDR ASSY SQ W/O#1
Enhance power connectivity with this MTA 156 series UL and CSA certified connector. Designed for reliability, it features a single row housing made of durable thermoplastic polyester in a natural color. With a vertical mount orientation and through-hole solder termination, it ensures secure board attachment. The contact pins and tabs, made of copper alloy with tin plating, offer a high current rating of 7A at 600V AC. Perfect for power applications, this header connector with 3 positions is ideal for appliances and other electronic devices. Meeting stringent UL 94V-0 flammability standards, it guarantees safety in operation. With a package quantity of 3000, it's suitable for bulk production. RoHS compliant and suitable for a wide operating temperature range, this connector is a reliable choice for your power connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 641937-3 |
Series: | MTA 156 |
Housing Material: | Thermoplastic Polyester |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin, Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 3000 |
Contact Amperage: | 7 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Number of Loaded Positions: | 2 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .12 in, 3.048 mm |
Connector Height: | 10.8 mm |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 3 |
Contact Layout: | Inline |
Connector Length: | 11.89 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .146 in, 3.7 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Number of Blocked Positions: | 1 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 641937-3 |
SKU: | AMP641937-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |