641974-1
12P UMNL PIN HDR ASSY 94VO
Introducing the Universal MATE-N-LOK Power Connector, a reliable solution for your board mount applications. With UL and CSA standards met, you can trust its performance in various environments. Featuring a durable nylon housing in a classic white color, it offers 12 pin contacts for power transmission at a voltage of 600 V AC. The through-hole solder termination method ensures secure connections, while the 6.35 mm pitch allows for easy installation. Operating temperature range from -40 to 105 °C (-40 to 221 °F) makes it suitable for a wide range of applications. With positive lock mating retention and polarization alignment, it guarantees a secure and accurate connection every time. Perfect for power circuit applications, this header connector is RoHS compliant and VDE tested, meeting international standards for quality and safety. Upgrade your power connections with the Universal MATE-N-LOK Power Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 641974-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 75 |
Contact Amperage: | 12 A |
Number of Positions: | 12 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Thickness (Recommended): | .125 in, 3.18 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 12 |
Contact Layout: | Matrix |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Standard Polarized Tail |
Termination Post Tail Length: | .146 in, 3.7 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 641974-1 |
SKU: | AMP641974-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |