643230-1
04P UMNL HDR ASSY R/A 94VO
Introducing the Universal MATE-N-LOK Power Connector, a reliable solution for your power applications. With CSA and UL standards met, this connector ensures safety and quality. Its nylon housing and tin-plated contacts guarantee durability and efficient power transfer. Featuring a 6.35mm pitch and 4 inline contact positions, it's perfect for power circuit applications. With a voltage rating of 600V AC and a contact amperage of 12A, it's suitable for various power needs. Designed for board mount with through-hole solder termination, installation is easy and secure. The natural housing color, right-angle mount orientation, and positive lock mating retention offer convenience and stability. Operating temperature ranges from -40 to 105°C (-40 to 221°F), making it versatile for different environments. VDE tested and RoHS compliant, it meets international standards for environmental responsibility. Whether for appliances or industrial equipment, this Power Connector is a dependable choice for power connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 643230-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 140 |
Contact Amperage: | 12 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | With |
PCB Thickness (Recommended): | .125 in, 3.18 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .146 in, 3.7 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 643230-1 |
SKU: | AMP643230-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |