643424-1

06P UMNL HDR ASSY POL 94VO

Enhance your power connections with this Universal MATE-N-LOK connector, designed for board mounting in various applications. Compliant with CSA and UL standards, its durable nylon housing ensures reliability, even in demanding environments. With two rows of six pin contacts each, it offers a secure and efficient power transmission. Featuring a pitch of 6.35mm and a voltage rating of 600V AC, it is ideal for power circuit applications. The pre-tin contact plating and UL 94V-0 material flammability standard guarantee optimal performance and safety. Additionally, its vertical mount orientation and positive lock mating retention provide ease of use and secure connections. Tested for VDE certification and RoHS compliant, it meets international quality and environmental standards. Whether in appliances or industrial machinery, this header connector is a versatile solution for your power connectivity needs. Packaged in a set of 100, it is ready for integration into your PCB designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 643424-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.25 in, 6.35 mm
Package Quantity:100
Contact Amperage:12 A
Number of Positions:6
Housing Color:Natural
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Bag/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
PCB Thickness (Recommended):.125 in, 3.18 mm
Connector Height:13.97 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:6
Contact Layout:Matrix
Connector Length:20.32 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Pre-Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:20.32 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Standard Polarized Tail
Termination Post Tail Length:.149 in, 3.81 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:643424-1
SKU:AMP643424-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: