643569-1
06P MTA156 HDR ASSY W/O#2,5
Introducing the MTA 156 series board mount connector, a reliable solution for power applications. Featuring a single row design with six positions, this connector is crafted from UL 94V-0 rated thermoplastic polyester for durability. With a 3.96 mm pitch, it offers easy through-hole solder termination. The contact pins, made of copper alloy with tin plating, can handle up to 7A of current at 600V AC. This header type connector, with a natural housing color, is suitable for vertical mounting on PCBs with a thickness of 1.6mm. Operating in a wide temperature range from -55 to 105°C, it meets the demands of various environments. Ideal for appliances and power circuit applications, this connector ensures secure mating with friction lock retention. Its compact design, with a connector length of 23.77mm and width of 7.62mm, allows for efficient wire-to-board connections. RoHS compliant and ECCN classified as EAR99, it guarantees quality and regulatory compliance. Upgrade your power connectivity with this MTA 156 connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 643569-1 |
Series: | MTA 156 |
Housing Material: | Thermoplastic Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Pin, Tab |
Strain Relief: | No Strain Relief |
Package Quantity: | 1500 |
Contact Amperage: | 7 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 103 |
Mating Retention Type: | Friction Lock |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 10.79 mm, .425 in |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1525 |
Number of Power Positions: | 6 |
Contact Layout: | Inline |
Connector Length: | 23.77 mm, .936 in |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | 10.16 mm, .4 in |
ECCN: | EAR99 |
Connector Width: | .3 in, 7.62 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.17 mm |
Header Type: | Unshrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 643569-1 |
SKU: | AMP643569-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |