Enhance your power and signal connections with our AMP Type III+ Pin. Designed for optimal performance, this contact features a durable brass construction with a gold plating in the mating area. Suitable for 26-30 AWG cables, it ensures secure and reliable crimp termination. With an amperage rating of 13 A, it's perfect for industrial applications. RoHS compliant and with an operating temperature range of -55 to 90°C, this contact guarantees quality and reliability. Whether in power or signal circuits, trust in the AMP Type III+ Pin for efficient connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 66425-3
Series: AMP Type III+
Contact Material: Brass
Contact Size: 16
Contact Type: Pin
Package Quantity: 4000
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Reel
Operating Temperature Range: -55 - 90 °C, -67 - 194 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Contact Termination Plating Thickness: 1.27 µm, 50 µin
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5022
Wire Size: .05 - .15 mm², 26 - 30 AWG
Contact Termination Plating: Tin
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .04 - .06 in, 1.02 - 1.52 mm
Contact Termination Area Plating Finish: Matte
Test Current: 13 A
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 66425-3
SKU: AMP66425-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: