Enhance your connectivity with our III+ SKT, featuring a durable brass construction and tin-lead plating for optimal performance. Designed for 24-20 AWG discrete wire applications, each socket contact ensures secure termination with a crimp attachment method. With a contact rating of 13 A, it's ideal for power and signal circuit applications. Operating in a wide temperature range from -55 to 90°C (-67 to 194°F), this industrial-grade component guarantees reliability in various environments. Each reel contains 4000 units, making it a convenient solution for large-scale projects. RoHS compliant, with nickel underplating and bright plating finish, it offers both quality and environmental responsibility. Accepting wire insulation diameters from 2.03 to 2.54 mm (.08 to .1 in), it provides versatility in installation. Whether you're in the industrial or commercial sector, this contact is essential for ensuring seamless connectivity in your applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 66331-1
Series: AMP Type III+
Contact Material: Brass
Contact Size: 16
Contact Type: Socket
Package Quantity: 4000
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Reel
Operating Temperature Range: -55 - 90 °C, -67 - 194 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5022
Wire Size: 20 - 24 AWG, .2 - .6 mm²
Contact Termination Plating: Tin-Lead
ECCN: EAR99
Contact Underplating Thickness: 30 µin, .76 µm
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .08 - .1 in, 2.03 - 2.54 mm
Contact Termination Area Plating Finish: Bright
Test Current: 13 A
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 66331-1
Replacement Part: 1-66331-5
SKU: AMP66331-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: