Enhance your power and signal connections with our AMP Type III+ Socket contact. Designed for 18-14 AWG wire termination, this contact ensures reliable performance in a variety of applications. Featuring a durable phosphor bronze construction with tin plating, it offers excellent conductivity and corrosion resistance. The crimp termination method guarantees secure attachment, while the insulation support accommodates wire sizes from .8 to 2 mm². With a high current rating of 13 A and operating temperature range of -55 to 90 °C, this contact is ideal for industrial use. RoHS compliant and packaged in a convenient reel format, it's perfect for high-volume production. Upgrade your connectors with this essential component for optimal performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-66598-3
Series: AMP Type III+
Contact Material: Phosphor Bronze
Contact Size: 16
Contact Type: Socket
Package Quantity: 4000
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Reel
Operating Temperature Range: -55 - 90 °C, -67 - 194 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5022
Wire Size: 14 - 18 AWG, .8 - 2 mm²
Contact Termination Plating: Tin
ECCN: EAR99
Contact Underplating Thickness: 30 µin, .76 µm
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .11 - .15 in, 2.79 - 3.81 mm
Test Current: 13 A
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 1-66598-3
SKU: AMP1-66598-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: