66473-3
SKT,.062 DIA,.045 SQ POST,LP
Easily connect power and signal cables with these AMP Type III+ contacts. Designed for efficient wire wrapping, each brass socket contact features a durable construction with a square post, ideal for 24 AWG cables. With a contact size of 16 and a termination plating of tin-lead, these contacts ensure reliable conductivity in industrial settings. Operating in a wide temperature range from -55 to 90°C (-67 to 194°F), they are suitable for diverse applications. Each package contains 1000 contacts, offering ample supply for your connectivity needs. Meeting important standards for performance, these contacts deliver a current of 13 A, making them essential components in power and signal circuitry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66473-3 |
Series: | AMP Type III+ |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Package Quantity: | 1000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Wire Wrap |
GPL: | 230 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5060 |
Wire Size: | 24 AWG, .2 mm² |
Contact Termination Plating: | Tin-Lead |
Post Size: | .045 in, 1.14 mm |
ECCN: | EAR99 |
Contact Shape: | Square |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Test Current: | 13 A |
Contact Product Type: | Contact |
Wire Wraps Per Post: | 3 |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | LTRW-AMP-66473-3,405108-000;66473-3 |
Replacement Part: | 1-66473-8 |
SKU: | AMP66473-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |