164159-3
M-SRS PIN ASSY 3+
Upgrade your M-SRS Pin Assembly with the 3+ series for enhanced performance. Crafted with durable Copper Alloy contact material, these pins ensure reliable conductivity. The 16-sized contact type is perfect for seamless integration. Featuring a crimp termination type and Tin-Lead plating, they offer easy installation and corrosion resistance. With a package quantity of 5000, you'll have an ample supply for your projects. Compatible with wire sizes ranging from .12 to .24 mm² (24-26 AWG) and accepting insulation diameters of .035 to .055 inches (.89-1.4 mm), they accommodate a wide range of wire types. These pins, suitable for industrial use, are RoHS compliant, making them an eco-friendly choice. Ideal for power connectors and battery applications, they meet stringent quality standards. Elevate your connectivity with these high-performance contacts.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 164159-3 |
Series: | AMP Type III+ |
Contact Material: | Copper Alloy |
Contact Size: | 16 |
Contact Type: | Pin |
Wire Type: | Regular Wire |
Package Quantity: | 5000 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Contact Mating Area Plating: | Tin-Lead |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5022 |
Wire Size: | .12 - .24 mm², 24 - 26 AWG |
Contact Termination Plating: | Tin-Lead |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .035 - .055 in, .89 - 1.4 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 164159-3 |
SKU: | AMP164159-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |