66601-7
III+ SKT,18-14,TIN-LEAD,SMPACK
Enhance your power and signal connections with our AMP Type III+ Socket Contact, designed for secure crimp termination in a variety of applications. Crafted from durable brass with a Tin-Lead plating, this contact ensures reliable conductivity and corrosion resistance. Suitable for wire sizes ranging from .8 to 2mm² (14-18 AWG), it accommodates cables with insulation diameters of .11 to .15 inches (2.79-3.81mm). Operating efficiently in temperatures as low as -55°C (-67°F) and as high as 90°C (194°F), it is ideal for industrial use. With a contact amperage rating of 13A, this contact guarantees optimal performance in power and signal circuitry. Each package contains 100 loose pieces, making it convenient for assembly and maintenance tasks. Upgrade your connectors with this high-quality AMP Socket Contact, perfect for wire and cable termination in various settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66601-7 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Socket |
Package Quantity: | 100 |
Cable Type: | Discrete Wire |
Contact Amperage: | 13 A |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Box, Loose Piece |
Operating Temperature Range: | -55 - 90 °C, -67 - 194 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1952 |
Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
Contact Termination Plating: | Tin-Lead |
ECCN: | EAR99 |
Contact Underplating Thickness: | 30 µin, .76 µm |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .11 - .15 in, 2.79 - 3.81 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Mating Pin Diameter: | .062 in, 1.57 mm |
Part Aliases: | 66601-7 |
Replacement Part: | 1-66601-3 |
SKU: | AMP66601-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |