66593-1
TYPE VI PIN CONT,M-MATE,LP
Enhance connectivity with this Type VI Pin Connector, designed for male-mate, low profile applications. A crucial component in the AMP Type IV series, this brass contact is optimized for crimp termination on 16-sized pins. With a package quantity of 1500, it ensures ample supply for your needs. Tailored for discrete wire cables, it offers reliable signal transmission in industrial settings. The tin-plated contact guarantees robust performance, while accommodating wire insulation diameters ranging from 1.02 to 2.03 mm. RoHS compliant and capable of handling a test current of 13 A, this connector meets stringent quality standards for your peace of mind. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 66593-1 |
Series: | AMP Type IV |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Size: | 16 |
Contact Type: | Pin |
Package Quantity: | 1500 |
Cable Type: | Discrete Wire |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Carton |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4961 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .04 - .08 in, 1.02 - 2.03 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 66593-1 |
SKU: | AMP66593-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |