Easily and securely connect wires with this Faston 187 series receptacle. Designed for efficient crimping, it features a brass construction with tin plating for reliable performance. The straight orientation and closed barrel ensure a snug fit, while the nylon insulation guarantees safety. With a wide compatible tab width and thickness, it accommodates various wire sizes (14-16 AWG). Operating at temperatures up to 105°C, it's suitable for diverse applications. ROHS compliant, this blue receptacle is a high-quality solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 696108-1
Color: Blue
Series: FASTON 187
Contact Material: Brass
Contact Plating: Tin
Overall Length: 22.9 mm, .9 in
Material: Brass
Insulation Material: Nylon
Compatible Tab Width: .187 in, 4.75 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Crimp Type: Compression
Barrel Type: Closed
Accepts Wire Insulation Diameter: .25 in, 6.35 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP696108-1
Fully Insulated: No
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Voltage (Max): 300 V
CSA Certified: Yes
RU (UL Component Program): Approved
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Discrete Wire
Insertion Force: Normal
Sealable: No
Insulated: Yes
Wire Stop: Yes
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: