170140-1
FASTON 187 FLAG 16-20AWG BR
Enhance your electrical connections with our FASTON 187 FLAG terminal, designed for secure and efficient crimping. Crafted from durable brass, this receptacle ensures reliable performance, even in demanding environments. The open barrel design accommodates wire insulation diameters ranging from .11 to .17 inches, while accepting 16 to 20 AWG wires with ease. With a compact overall length of .531 inches and a flag orientation, it's ideal for space-constrained applications. RoHS compliant and capable of operating in temperatures ranging from -40 to 110°C, this terminal guarantees both safety and compliance. Upgrade your connectivity solutions with this high-quality, versatile component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 170140-1 |
Series: | FASTON 187 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 13.5 mm, .531 in |
Material: | Brass |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .013 in, .33 mm |
Terminal Type: | Receptacle |
Orientation: | Flag |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .11 - .17 in, 2.79 - 4.32 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP170140-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .3 mm / .012 in |
UL Rating: | Listed |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | 1 - 1.5 kgf / 9.8 - 147.1 Newton |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2013 | In an effort to standardize raw material on a global basis,TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download |