146148-1
27/28 MODII VRT DR CE W/HLDWN
Introducing the Modu Connector System, a versatile solution for board-to-board connections in industrial applications. This two-row connector features 28 gold-plated socket contacts with phosphor bronze construction, ensuring reliable signal transmission. The black polyester housing, meeting UL 94V-0 flammability standards, offers durability and safety. With a pitch of 2.54mm (.1 in) and a vertical mount orientation, it provides easy PCB integration. Featuring a standard profile and top entry location, it is suitable for various designs. The connector is packaged in a tube with 16 units and is designed for retention with solder tails. With a temperature rating of Standard, it guarantees performance in a wide range of operating conditions. Non-RoHS compliant.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 146148-1 |
Series: | Modu Connector System |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 16 |
Number of Positions: | 28 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | .34 in, 8.64 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5007 |
Stackable: | No |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Single Tine |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 146148-1 |
SKU: | AMP146148-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |