146219-3
20 MODIV VRT DR CE 100/125
Enhance your PCB connectivity with our Modu Connector System, featuring a durable housing crafted from UL 94V-0 compliant Polyester PCT in sleek black. This vertical mount receptacle offers 20 gold-plated socket contacts for reliable signal transmission, with a low profile design perfect for space-constrained applications. Through-Hole Solder termination ensures secure attachment to your board, while the closed entry housing and single tine contact shape provide added protection. With a high-temperature rating and industrial-grade construction, this connector is ideal for demanding environments. Each package includes 22 units, making it easy to stock up for your projects. Elevate your PCB assembly with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 146219-3 |
Series: | Modu Connector System |
Housing Material: | Polyester PCT |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 22 |
Number of Positions: | 20 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Low |
Mating Entry Location: | Top |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | .265 in, 6.73 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5008 |
Stackable: | No |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Single Tine |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .125 in, 3.18 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 146219-3 |
SKU: | AMP146219-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |