Enhance your electrical connections with our FASTON 250 series receptacle terminal. Crafted from durable brass with a tin plating, it ensures reliable conductivity. The straight orientation and closed barrel design make for easy and secure crimping, accepting wire sizes from 14 to 17 AWG. With a nylon insulation material and operating temperature range up to 105°C, it guarantees safety and performance in various applications. RoHS compliant and designed for quick disconnects, this blue-colored terminal is a must-have for efficient wire termination.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 735159
Color:Blue
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:21.5 mm, .846 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 17 AWG, 1980 - 4170 CMA, 1 - 2 mm²
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.157 in, 4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP735159
Fully Insulated:Yes
Voltage (Max):300 V
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Discrete Wire
Insertion Force:Normal
Sealable:No
Insulated:Yes
Wire Stop:No
Terminates To:Wire & Cable
Part Alias:C46518-000,AMPS-0-0735159-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: