745229-2
Cut Strip - 20 DF PIN PLTD 30 SEL
Enhance your connectivity with the Crimp Snap Cut Strip, featuring a 20 DF PIN PLTD 30 SEL design for secure and efficient termination. This male contact, constructed with brass and gold over nickel plating, ensures reliable signal transmission at an amperage of 3.1 A. With a pin diameter of 1.02 mm, it is compatible with wire sizes ranging from 18 to 22 AWG. Its standard product grade and cable-to-cable connector system make it ideal for various applications. Compliant with RoHS regulations, this contact guarantees both performance and environmental responsibility. Upgrade your connections with this essential component for D-Sub and D-Ribbon connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745229-2 |
Series: | Crimp Snap |
Amperage: | 3.1 A |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Brass |
Contact Plating: | Gold over Nickel |
Contact Size: | 20 |
Contact Type: | Pin |
Pin Diameter: | .04 in, 1.02 mm |
Contact Amperage: | 3.1 A |
GPL: | 035 |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 18 - 22 AWG, .4 - .8 mm² |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Termination Post Length: | .391 in |
Wire Insulation Support: | Without |
Post Diameter: | .085 in |
Insulation Diameter: | .068 in |
Contact Retention Type in Housing: | Crimp Snap-In |
Part Aliases: | 745229-2 |
SKU: | AMP745229-2.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/14/2020 | P-20-019450 - product improvement. we will add a PE bag and desiccant in each box at the time of packaging. there is no changes in product. only we adding PE bag & desiccant in each packing box for product improvement |
Download |
06/26/2017 | P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |