770029-1
12P UMNLII IN-LINE CAP HSG KIT
Enhance your power and signal connections with the Universal MATE-N-LOK Panel Mount Housing Kit, a reliable solution designed for demanding applications. This UL and CSA certified connector features a durable Nylon GF housing in a sleek white finish, offering robust performance in a variety of environments. With three rows and 12 positions, it provides ample connectivity options for your projects. The crimp termination method ensures secure wire attachment, while the 6.35mm pitch and 600V AC voltage rating guarantee efficient power transmission. Operating flawlessly in temperatures ranging from -55 to 120 °C, this connector is ideal for appliances and other high-demand scenarios. Its panel mount feature with latches allows for easy installation, while its compact size and matrix contact layout optimize space utilization. RoHS compliant and VDE tested, this connector meets international standards for quality and safety. Upgrade your connectivity solutions with this essential component for power and signal applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770029-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon GF |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 1 |
Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
Number of Positions: | 12 |
Housing Color: | White |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1408 |
Contact Layout: | Matrix |
Connector Length: | 26.67 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing Kit |
ECCN: | EAR99 |
Connector Width: | 21.46 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 770029-1 |
SKU: | AMP770029-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |