770033-1

03P UMNL II PLUG-FRONT 94VO

Introducing the Universal MATE-N-LOK housing for seamless power and signal connectivity. Featuring a durable nylon construction in a sleek white hue, this single-row connector is designed for cable mount (free-hanging) installation with a convenient crimp termination method. Meeting UL and CSA standards for safety, it offers reliable performance in various applications. With three positions and a pitch of 6.35mm (.25in), it ensures efficient power transfer up to 600V AC. Operating in a wide temperature range from -55 to 120°C (-67 to 248°F), it's suitable for use in diverse environments. VDE tested and RoHS compliant, it guarantees quality and environmental responsibility. Perfect for appliances and other circuit applications, this connector is an essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 770033-1
Series: Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .25 in, 6.35 mm
Voltage: 600 V AC
Package Quantity: 1
Number of Positions: 3
Housing Color: White
GPL: 236
Packaging: Package
Operating Temperature Range: -55 - 120 °C, -67 - 248 °F
Circuit Application: Power & Signal
Connector Height: 7.62 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1408
Contact Layout: Inline
Connector Length: 22.99 mm
Connector System: Wire to Wire
CSA Agency Certification: LR7189
Connector Product Type: Housing
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 770033-1
SKU: AMP770033-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/01/2013 Project Lantern PTP Migration Parts - MNF. location change from NC. Download