Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2178773-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | PA 6 GF |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Panel Thickness: | .76 - 2.29 mm |
Number of Positions: | 6 |
Housing Color: | Natural |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Patch & Tabs |
Sealable: | No |
Connector and Contact Terminate To: | Wire & Cable |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | CSA UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2178773-1 |
SKU: | AMP2178773-1 |
2178773-1
Heilind Number: | AMP2178773-1 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 2178773-1 |
Tariff Info (HTS): | 8538906000 |
This Line May Be Subject To CHN Tariff/Surcharge at 39.06% | |
Datasheet: | Product Specification |
ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this UMNL 6 WAY CAP HOUSING from the Universal MATE-N-LOK series. Made of durable PA 6 GF material, this housing meets CSA and UL standards for reliable performance. With a two-row design and panel mount configuration, it offers secure and convenient installation with a crimp termination method. The 6.35 mm pitch and 600 V AC voltage rating ensure efficient power transmission. Suitable for use in a wide range of applications, this natural-colored housing can withstand temperatures from -55 to 105°C (-67 to 221°F). With 1500 pieces in a package, it's ideal for various projects in appliances, meeting RoHS compliance for environmental responsibility. Elevate your connector system with this high-quality housing, designed for wire-to-wire applications in power and signal circuits.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | 9,970 |
![]() | TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | 124,925 |
![]() | TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | 7,798 |
![]() | TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | 353 |
![]() | TE Connectivity 1-770901-0 | MINI UMNL PIN 26-22 AWG AU LF | 155,227 |
![]() | TE Connectivity 170325-1 | 187 PL MII REC. 20-16 AWG 0.3 PTPBR | Call |
![]() | TE Connectivity 176498-4 | POSITIVE LOCK 187 (4.8 MM) HOUSING | Call |
![]() | TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | Call |
![]() | TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | 334,400 |
![]() | TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | 212,500 |
![]() | TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | Call |
![]() | TE Connectivity 2178474-2 | 3POS UMNL CAP HSG V0 GW | 1,500 |
![]() | TE Connectivity 2294562-1 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | Call |
![]() | TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | Call |
![]() | TE Connectivity 521205-1 | POSI-LOK HSG.250-3 POS RAST5 | Call |
![]() | TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | 3,288 |
![]() | TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | 77,038 |
![]() | TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | Call |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
03/30/2024 | PCN-24-198237 - Manufacturing location change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on April 01st, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download |