Enhance power connectivity with our UMNL II PIN PHBZ 30AU contact, designed for Universal MATE-N-LOK applications. Crafted from durable phosphor bronze, it ensures reliable performance in cable mount setups. With a voltage rating of 600 V AC and a contact amperage of 7 A, it's suitable for power circuits. The gold-plated contact mating area guarantees efficient conductivity, while the tin-plated termination offers secure crimping for 14-20 AWG stranded wires. VDE tested and RoHS compliant, this contact meets international standards for quality and environmental responsibility, making it an ideal choice for appliances and other power-related applications. With 2500 pieces conveniently packaged on a reel, it's easy to integrate into your wire-to-wire connector systems. Operating smoothly in temperatures ranging from -55 to 120°C (-67 to 248°F), this contact ensures consistent performance in diverse environments. Upgrade your power connections with this reliable and versatile component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-770005-1
Series: Universal MATE-N-LOK
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Phosphor Bronze
Voltage: 600 V AC
Contact Type: Pin
Wire Type: Stranded
Package Quantity: 2500
Cable Type: Discrete Wire
Contact Amperage: 7 A
Termination Type: Crimp
GPL: 236
Packaging: Reel
Operating Temperature Range: -55 - 120 °C, -67 - 248 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Termination Plating Thickness: 1.27 µm, 50 µin
Contact Underplating Material: Nickel
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1406
Wire Size: 14 - 20 AWG, .5 - 2 mm²
Connector System: Wire to Wire
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Termination Plating: Tin
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .13 - .2 in, 3.3 - 5.08 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Tin
Crimp Area Plating Thickness: 1.27 µm, 50 µin
Contact Product Type: Contact
Mating Pin Diameter: .086 in, 2.18 mm
Part Aliases: 1-770005-1
SKU: AMP1-770005-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: