770351-1
04P UMNL PIN HDR ASSY W/O DRNS
Introducing the Universal MATE-N-LOK Power Connector, designed for efficient board mounting in various electronic applications. This single-row connector features a durable Nylon housing in a natural color, meeting UL and CSA standards for reliable performance. With a pitch of 6.35 mm (.25 in) and a contact type of Pin, it offers secure power transmission with a voltage rating of 600 V AC. Perfect for power circuit applications, it has four inline contact positions with a contact amperage of 12 A and 19 A. The termination method is through-hole soldering, ensuring a robust connection. Operating within a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for diverse environments. The connector system, Wire to Board, facilitates easy installation, while the positive lock mating retention type ensures secure mating. With a compact size and vertical mount orientation, it's ideal for space-constrained setups. RoHS compliant and VDE tested, this header connector guarantees both performance and safety in your electronic designs. Packaged in a quantity of 100, it's a cost-effective solution for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770351-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 100 |
Contact Amperage: | 12 A, 19 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 13.97 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector Length: | 26.67 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 7.62 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .215 in, 5.47 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 770351-1 |
SKU: | AMP770351-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |